


LT3502AIDC#TRPBF | |
|---|---|
DigiKey Part Number | LT3502AIDC#TRPBFTR-ND - Tape & Reel (TR) LT3502AIDC#TRPBFCT-ND - Cut Tape (CT) LT3502AIDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502AIDC#TRPBF |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AIDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.32000 | ¥70.32 |
| 10 | ¥47.13600 | ¥471.36 |
| 25 | ¥41.10720 | ¥1,027.68 |
| 100 | ¥34.28470 | ¥3,428.47 |
| 250 | ¥30.93588 | ¥7,733.97 |
| 500 | ¥30.04842 | ¥15,024.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.04841 | ¥75,121.02 |












