TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-7

LT3081IT7#PBF

DigiKey Part Number
505-LT3081IT7#PBF-ND
Manufacturer
Manufacturer Product Number
LT3081IT7#PBF
Description
IC REG LIN POS ADJ 1.5A TO220-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
LT3081IT7#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
5 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.23000¥89.23
10¥60.76400¥607.64
50¥48.76860¥2,438.43
100¥44.94130¥4,494.13
250¥41.49032¥10,372.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.