



AD3552RBCPZ16 | |
|---|---|
DigiKey Part Number | 505-AD3552RBCPZ16-ND |
Manufacturer | |
Manufacturer Product Number | AD3552RBCPZ16 |
Description | IC DAC 16BIT V-OUT 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD3552RBCPZ16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.20000 | ¥502.20 |
| 13 | ¥387.11231 | ¥5,032.46 |












