New Product
Clock Clock Buffer IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Clock Buffer IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width)
TMUX1574PWR

LMK1C1108APWR

DigiKey Part Number
296-LMK1C1108APWRTR-ND - Tape & Reel (TR)
296-LMK1C1108APWRCT-ND - Cut Tape (CT)
296-LMK1C1108APWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMK1C1108APWR
Description
1.8V,2.5V OR 3.3V ASYNCHRONOUS 8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1108APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Texas Instruments
Output
LVCMOS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
250 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Differential - Input:Output
No/No
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,157
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.01000¥29.01
10¥25.19300¥251.93
25¥23.82520¥595.63
50¥22.83880¥1,141.94
100¥21.89420¥2,189.42
250¥20.70616¥5,176.54
500¥19.85114¥9,925.57
1,000¥19.64272¥19,642.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.80414¥53,412.42
Manufacturers Standard Package