


LTC1668CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1668CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1668CG#PBF |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1668CG#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tube | INL/DNL (LSB) ±8 (Max), ±1 |
Part Status Active | Architecture Current Steering |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Settling Time 20ns (Typ) | Supplier Device Package 28-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥333.36000 | ¥333.36 |
| 10 | ¥271.65300 | ¥2,716.53 |
| 47 | ¥247.71638 | ¥11,642.67 |
| 141 | ¥236.04326 | ¥33,282.10 |
| 282 | ¥230.33170 | ¥64,953.54 |







