DC1870A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1870A

DigiKey Part Number
505-DC1870A-ND
Manufacturer
Manufacturer Product Number
DC1870A
Description
EVAL BOARD FOR LT3081
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3081 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V
Current - Output
1.5A
Voltage - Input
2.8V ~ 36V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3081
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥769.81000¥769.81
Manufacturers Standard Package