Direct

LT1999CMS8-20#PBF | |
|---|---|
DigiKey Part Number | 505-LT1999CMS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999CMS8-20#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999CMS8-20#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥39.37900 | ¥393.79 |
| 50 | ¥31.02860 | ¥1,551.43 |
| 100 | ¥28.36510 | ¥2,836.51 |
| 250 | ¥25.49604 | ¥6,374.01 |
| 500 | ¥24.08478 | ¥12,042.39 |











