


TPS73233DBVT | |
|---|---|
DigiKey Part Number | 296-15812-2-ND - Tape & Reel (TR) 296-15812-1-ND - Cut Tape (CT) 296-15812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73233DBVT |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73233DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.30500 | ¥113.05 |
| 25 | ¥10.28440 | ¥257.11 |
| 100 | ¥9.16320 | ¥916.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.34068 | ¥2,335.17 |
| 500 | ¥8.99170 | ¥4,495.85 |
| 750 | ¥8.81688 | ¥6,612.66 |
| 1,250 | ¥8.62310 | ¥10,778.88 |
| 1,750 | ¥8.50996 | ¥14,892.43 |
| 2,500 | ¥8.40106 | ¥21,002.65 |




