



ADXL1002BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL1002BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL1002BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL1002BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL1002BCPZ-RL7 |
Description | ACCELEROMETER 50G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 21kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1002BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 40 | |
Bandwidth | 21kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥550.92000 | ¥550.92 |
| 5 | ¥514.37800 | ¥2,571.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥420.25000 | ¥420,250.00 |












