ADXL1002 - Accelerometer, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL1002 - Accelerometer, 1 Axis Sensor Evaluation Board
EVAL-ADXL1002Z
EVAL-ADXL1002Z
Analog Devices ADXL1001 and ADXL1002 Accelerometers | Digi-Key Daily

EVAL-ADXL1002Z

DigiKey Part Number
505-EVAL-ADXL1002Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL1002Z
Description
EVAL BOARD FOR ADXL1002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL1002 - Accelerometer, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.3V ~ 5.25V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 1 Axis
Utilized IC / Part
ADXL1002
Sensing Range
±50g
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥898.37000¥898.37
Manufacturers Standard Package