EVAL-ADXL1001Z | |
---|---|
DigiKey Part Number | EVAL-ADXL1001Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL1001Z |
Description | EVAL BOARD FOR ADXL1001 100G RAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL1001 - Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±100g | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5.25V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL1001 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.00000 | ¥764.00 |