
ADR1001E-EBZ | |
|---|---|
DigiKey Part Number | 505-ADR1001E-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1001E-EBZ |
Description | EVAL BOARD FOR ADR1001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADR1001 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | ADR1001 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,355.45000 | ¥1,355.45 |










