



REF8EVM | |
|---|---|
DigiKey Part Number | 296-REF8EVM-ND |
Manufacturer | |
Manufacturer Product Number | REF8EVM |
Description | EVAL BOARD FOR REF80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | REF80 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Voltage Reference |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part REF80 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |


