MCP3564 - 24 Bit 153.6k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP3564 - 24 Bit 153.6k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADM01097
ADM01097

ADM01097

DigiKey Part Number
150-ADM01097-ND
Manufacturer
Manufacturer Product Number
ADM01097
Description
MCP3564 4-CH ADC EVALUATION BOAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP3564 - 24 Bit 153.6k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
153.6k
Manufacturer
Microchip Technology
Data Interface
Serial, SPI
Packaging
Bulk
Input Range
±VREF/gain
Part Status
Active
Utilized IC / Part
MCP3564
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,922.77000¥1,922.77
Manufacturers Standard Package