AD9767ASTZRL | ||
---|---|---|
DigiKey Part Number | 505-AD9767ASTZRLTR-ND - Tape & Reel (TR) 505-AD9767ASTZRLCT-ND - Cut Tape (CT) 505-AD9767ASTZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9767ASTZRL | |
Description | IC DAC 14BIT A-OUT 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 2 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9767ASTZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±1.0 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.06000 | ¥255.06 |
10 | ¥250.89400 | ¥2,508.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥250.89818 | ¥501,796.36 |