
AD8132ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8132ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8132ARMZ-REEL7CT-ND - Cut Tape (CT) AD8132ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8132ARMZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8132ARMZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 360 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501IDGN | Texas Instruments | 465 | 296-13046-5-ND | ¥134.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 25 | ¥34.20480 | ¥855.12 |
| 100 | ¥31.08110 | ¥3,108.11 |
| 250 | ¥29.86132 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.95664 | ¥27,956.64 |
| 2,000 | ¥27.34905 | ¥54,698.10 |
| 3,000 | ¥27.04457 | ¥81,133.71 |


