


AD9707BCPZRL7 | |
|---|---|
DigiKey Part Number | AD9707BCPZRL7TR-ND - Tape & Reel (TR) AD9707BCPZRL7CT-ND - Cut Tape (CT) AD9707BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9707BCPZRL7 |
Description | IC DAC 14BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9707BCPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V, 3.3V |
Series | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.4, ±1.2 |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Settling Time 11ns (Typ) | Supplier Device Package 32-LFCSP-VQ (5x5) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9707BCPZ | Analog Devices Inc. | 273 | 505-AD9707BCPZ-ND | ¥44.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.88000 | ¥200.88 |
| 10 | ¥161.13300 | ¥1,611.33 |
| 25 | ¥151.21520 | ¥3,780.38 |
| 100 | ¥142.98000 | ¥14,298.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥128.11471 | ¥192,172.07 |





