


ADN8810ACPZ | |
|---|---|
DigiKey Part Number | 505-ADN8810ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8810ACPZ |
Description | IC CURRENT SOURCE 12 BIT 24LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Source (12 Bit) Regulator 300mA 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8810ACPZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 24-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP-WQ (4x4) |
Function Current Source (12 Bit) | Base Product Number |
Current - Output 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.13000 | ¥179.13 |
| 10 | ¥143.15400 | ¥1,431.54 |
| 53 | ¥128.35962 | ¥6,803.06 |
| 106 | ¥123.97821 | ¥13,141.69 |
| 265 | ¥119.35166 | ¥31,628.19 |
| 530 | ¥116.56389 | ¥61,778.86 |










