820M1-0025 | ||
---|---|---|
DigiKey Part Number | 223-820M1-0025TR-ND - Tape & Reel (TR) 223-820M1-0025CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 820M1-0025 | |
Description | ACCELEROMETER | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±25g 10kHz 10-LCC (8.89x8.89) | |
Datasheet | Datasheet | |
EDA/CAD Models | 820M1-0025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±25g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LCC | |
Supplier Device Package | 10-LCC (8.89x8.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.46000 | ¥473.46 |
10 | ¥398.68000 | ¥3,986.80 |
25 | ¥373.76200 | ¥9,344.05 |
100 | ¥361.30210 | ¥36,130.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥348.84380 | ¥104,653.14 |