ADV7180BCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADV7180BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7180BCPZ | |
Description | IC VIDEO DECODER 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 40-LFCSP-VQ (6x6) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | ADV7180BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.13000 | ¥146.13 |
10 | ¥134.26400 | ¥1,342.64 |
25 | ¥128.69640 | ¥3,217.41 |
80 | ¥113.39163 | ¥9,071.33 |
230 | ¥107.82622 | ¥24,800.03 |
440 | ¥100.86957 | ¥44,382.61 |