
OP1177ARZ | |
|---|---|
DigiKey Part Number | 505-OP1177ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP1177ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARZ Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1BRZ | Analog Devices Inc. | 1,583 | ADA4077-1BRZ-ND | ¥78.48000 | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2,757 | 505-ADA4177-1ARZ-ND | ¥30.10000 | Similar |
| THS4501ID | Texas Instruments | 150 | 296-12936-5-ND | ¥155.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 98 | ¥14.88602 | ¥1,458.83 |
| 196 | ¥14.25602 | ¥2,794.18 |
| 294 | ¥13.94058 | ¥4,098.53 |
| 588 | ¥13.47798 | ¥7,925.05 |
| 1,078 | ¥13.14101 | ¥14,166.01 |
| 2,548 | ¥12.75134 | ¥32,490.41 |
| 5,096 | ¥12.49913 | ¥63,695.57 |





