Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP113FSZ

DigiKey Part Number
505-OP113FSZ-ND
Manufacturer
Manufacturer Product Number
OP113FSZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP113FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
240 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.47000¥69.47
10¥53.80500¥538.05
98¥45.65122¥4,473.82
196¥44.04531¥8,632.88
294¥43.24112¥12,712.89
588¥42.06165¥24,732.25
1,078¥41.20253¥44,416.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.