ADV212BBCZ-150 | ||
---|---|---|
DigiKey Part Number | 505-ADV212BBCZ-150-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV212BBCZ-150 | |
Description | IC CODEC VID JPEG 2000 144CSBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video, JPEG2000 Interface 16 b 144-CSPBGA (13x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADV212BBCZ-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Video, JPEG2000 | |
Data Interface | - | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.5V, 3.3V | |
Voltage - Supply, Digital | 1.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.08000 | ¥596.08 |
10 | ¥566.25600 | ¥5,662.56 |
25 | ¥551.34960 | ¥13,783.74 |
80 | ¥510.37200 | ¥40,829.76 |