



LTM4649IY#PBF | |
|---|---|
DigiKey Part Number | LTM4649IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4649IY#PBF |
Description | DC DC CONVERTER 0.6-3.3V 33W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 10A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4649IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 68-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.38000 | ¥275.38 |
| 10 | ¥201.69400 | ¥2,016.94 |
| 25 | ¥182.50600 | ¥4,562.65 |
| 170 | ¥180.82535 | ¥30,740.31 |







