AD9866BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9866BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9866BCPZ | |
Description | IC PROCESSOR FRONT END 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9866BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | HPNA, VDSL | |
Frequency | - | |
Features | 12-Bit ADC(s), 12-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.06000 | ¥447.06 |
10 | ¥416.84900 | ¥4,168.49 |
25 | ¥386.64560 | ¥9,666.14 |
80 | ¥362.48113 | ¥28,998.49 |
230 | ¥338.31522 | ¥77,812.50 |