
AD9243ASZRL | |
|---|---|
DigiKey Part Number | AD9243ASZRLTR-ND - Tape & Reel (TR) AD9243ASZRLCT-ND - Cut Tape (CT) AD9243ASZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9243ASZRL |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9243ASZRL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-QFP |
Input Type Differential, Single Ended | Supplier Device Package 44-MQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.18000 | ¥368.18 |
| 10 | ¥300.92000 | ¥3,009.20 |
| 25 | ¥284.13080 | ¥7,103.27 |
| 100 | ¥276.34360 | ¥27,634.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥248.53583 | ¥198,828.66 |



