Video Filter IC Serial NTSC, PAL SC-70-6 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4430-1YKSZ-R7

DigiKey Part Number
505-ADA4430-1YKSZ-R7TR-ND - Tape & Reel (TR)
505-ADA4430-1YKSZ-R7CT-ND - Cut Tape (CT)
505-ADA4430-1YKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4430-1YKSZ-R7
Description
IC VIDEO FILTER SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Filter IC Serial NTSC, PAL SC-70-6 Package
Datasheet
 Datasheet
EDA/CAD Models
ADA4430-1YKSZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.5V ~ 6.0V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-TSSOP, SC-88, SOT-363
Function
Filter
Supplier Device Package
SC-70-6
Applications
Consumer Video
Base Product Number
Standards
NTSC, PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4432-1BCPZ-R7Analog Devices Inc.6,553ADA4432-1BCPZ-R7CT-ND¥15.71000Similar
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥12.01600¥120.16
25¥10.94280¥273.57
100¥9.75940¥975.94
250¥9.19524¥2,298.81
500¥8.85716¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.22958¥24,688.74
6,000¥8.06042¥48,362.52
9,000¥7.97568¥71,781.12
Manufacturers Standard Package