


ADV7341BSTZ | |
|---|---|
DigiKey Part Number | 505-ADV7341BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7341BSTZ |
Description | IC ENCODER VIDEO HDTV 64LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7341BSTZ Models |
Category | Voltage - Supply, Analog 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.8V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP |
Type Video Encoder | Supplier Device Package 64-LQFP (10x10) |
Applications DVD, Blu-Ray | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.02000 | ¥422.02 |
| 22 | ¥329.80727 | ¥7,255.76 |
| 44 | ¥318.00386 | ¥13,992.17 |
| 110 | ¥305.54027 | ¥33,609.43 |
| 264 | ¥296.28515 | ¥78,219.28 |




