DS28E01P-100+ | |
---|---|
DigiKey Part Number | DS28E01P-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E01P-100+ |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E01P-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.24800 | ¥172.48 |
25 | ¥16.98360 | ¥424.59 |
50 | ¥16.93760 | ¥846.88 |
120 | ¥15.13458 | ¥1,816.15 |
360 | ¥14.63750 | ¥5,269.50 |
600 | ¥14.58418 | ¥8,750.51 |
1,080 | ¥13.58054 | ¥14,666.98 |
5,040 | ¥12.29263 | ¥61,954.86 |