DS28E01-100+ | |
---|---|
DigiKey Part Number | 505-DS28E01-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E01-100+ |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E01-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61600 | ¥266.16 |
25 | ¥26.04160 | ¥651.04 |
50 | ¥25.90220 | ¥1,295.11 |
100 | ¥23.22410 | ¥2,322.41 |
250 | ¥23.13936 | ¥5,784.84 |
500 | ¥22.29392 | ¥11,146.96 |
2,000 | ¥20.96921 | ¥41,938.42 |