Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF512BBCZ-4

DigiKey Part Number
ADSP-BF512BBCZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF512BBCZ-4
Description
IC DSP 16/32B 400MHZ 168CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF512BBCZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, PPI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
168-LFBGA, CSPBGA
Supplier Device Package
168-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.96000¥199.96
10¥166.53000¥1,665.30
39¥151.99462¥5,927.79
117¥143.07855¥16,740.19
273¥137.69795¥37,591.54
507¥134.47325¥68,177.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.