DS28E01P-100+T | |
---|---|
DigiKey Part Number | DS28E01P-100+TR-ND - Tape & Reel (TR) DS28E01P-100+CT-ND - Cut Tape (CT) DS28E01P-100+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E01P-100+T |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E01P-100+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.75000 | ¥177.50 |
25 | ¥17.47400 | ¥436.85 |
50 | ¥17.42800 | ¥871.40 |
100 | ¥15.57250 | ¥1,557.25 |
250 | ¥15.06052 | ¥3,765.13 |
500 | ¥15.00552 | ¥7,502.76 |
1,000 | ¥13.97288 | ¥13,972.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.06817 | ¥52,272.68 |