ADR434BRZ | ||
---|---|---|
DigiKey Part Number | ADR434BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADR434BRZ | |
Description | IC VREF SERIES 0.04% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 30 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR434BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 6.1V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.45000 | ¥98.45 |
10 | ¥90.49300 | ¥904.93 |
98 | ¥76.42378 | ¥7,489.53 |
294 | ¥72.67276 | ¥21,365.79 |
588 | ¥67.98413 | ¥39,974.67 |
1,078 | ¥62.35784 | ¥67,221.75 |