AD7760BSVZ | ||
---|---|---|
DigiKey Part Number | 505-AD7760BSVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7760BSVZ | |
Description | IC ADC 24BIT SIGMA-DELTA 64TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP-EP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7760BSVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2.5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | 2.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.03000 | ¥533.03 |
10 | ¥506.38500 | ¥5,063.85 |
25 | ¥493.06320 | ¥12,326.58 |
80 | ¥456.41613 | ¥36,513.29 |