ADP3334ARMZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADP3334ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3334ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3334ARMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP3334ARMZ-REEL7 | |
Description | IC REG LIN POS ADJ 500MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP3334ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Feedback, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.08500 | ¥230.85 |
25 | ¥21.82720 | ¥545.68 |
100 | ¥18.91680 | ¥1,891.68 |
250 | ¥17.94696 | ¥4,486.74 |
500 | ¥16.10362 | ¥8,051.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58138 | ¥13,581.38 |
2,000 | ¥12.90231 | ¥25,804.62 |
5,000 | ¥12.41726 | ¥62,086.30 |