T602-020.0M | |
---|---|
DigiKey Part Number | CW765TR-ND - Tape & Reel (TR) CW765CT-ND - Cut Tape (CT) CW765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T602-020.0M |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.14000 | ¥179.14 |
10 | ¥167.16900 | ¥1,671.69 |
50 | ¥164.18100 | ¥8,209.05 |
100 | ¥158.80770 | ¥15,880.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥158.80788 | ¥39,701.97 |
500 | ¥155.22576 | ¥77,612.88 |