16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8588HIPM

DigiKey Part Number
296-47514-ND
Manufacturer
Manufacturer Product Number
ADS8588HIPM
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8588HIPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.25V
Sampling Rate (Per Second)
500k
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Input Type
Single Ended
Package / Case
64-LQFP
Data Interface
Parallel, Serial
Supplier Device Package
64-LQFP (10x10)
Configuration
PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.40000¥345.40
10¥281.08400¥2,810.84
25¥265.02560¥6,625.64
160¥242.79725¥38,847.56
320¥237.05234¥75,856.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.