ADUM1400WTRWZ | ||
---|---|---|
DigiKey Part Number | ADUM1400WTRWZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM1400WTRWZ | |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM1400WTRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.74000 | ¥99.74 |
10 | ¥91.69000 | ¥916.90 |
47 | ¥87.89426 | ¥4,131.03 |
141 | ¥77.44149 | ¥10,919.25 |
282 | ¥73.64046 | ¥20,766.61 |
517 | ¥68.88944 | ¥35,615.84 |
1,034 | ¥63.18824 | ¥65,336.64 |