
DAC8718SPAG | |
|---|---|
DigiKey Part Number | 296-27423-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8718SPAG |
Description | IC DAC 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8718SPAG Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 9V ~ 36V, ±4.5V ~ 18V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs (Typ) | Package / Case 64-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-TQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥597.50000 | ¥597.50 |
| 10 | ¥494.26000 | ¥4,942.60 |
| 25 | ¥468.48120 | ¥11,712.03 |
| 160 | ¥432.79256 | ¥69,246.81 |


