


ADR03AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR03AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR03AUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR03AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03AUJZ-REEL7 |
Description | IC VREF SERIES 0.2% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR03AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.54000 | ¥43.54 |
| 10 | ¥28.41900 | ¥284.19 |
| 25 | ¥24.46640 | ¥611.66 |
| 100 | ¥19.99580 | ¥1,999.58 |
| 250 | ¥17.80028 | ¥4,450.07 |
| 500 | ¥16.44934 | ¥8,224.67 |
| 1,000 | ¥15.61234 | ¥15,612.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.61234 | ¥46,837.02 |











