



EP11SD1AVBE | |
|---|---|
DigiKey Part Number | CKN4009-ND |
Manufacturer | |
Manufacturer Product Number | EP11SD1AVBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1AVBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB11AV1 | NKK Switches | 0 | AB11AV1-ND | ¥63.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.40000 | ¥78.40 |
| 10 | ¥67.64700 | ¥676.47 |
| 25 | ¥63.78960 | ¥1,594.74 |
| 50 | ¥61.01260 | ¥3,050.63 |
| 100 | ¥58.35220 | ¥5,835.22 |
| 250 | ¥55.00604 | ¥13,751.51 |
| 500 | ¥52.59756 | ¥26,298.78 |
| 1,000 | ¥50.29006 | ¥50,290.06 |
















