Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 3.86mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.98200 | ¥79.82 |
100 | ¥7.28550 | ¥728.55 |
1,000 | ¥5.98820 | ¥5,988.20 |
5,000 | ¥5.88836 | ¥29,441.80 |