



TP11SH8ABE | |
|---|---|
DigiKey Part Number | CKN4002-ND |
Manufacturer | |
Manufacturer Product Number | TP11SH8ABE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TP11SH8ABE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.78000 | ¥104.78 |
| 10 | ¥90.42400 | ¥904.24 |
| 25 | ¥85.26360 | ¥2,131.59 |
| 50 | ¥81.54880 | ¥4,077.44 |
| 200 | ¥74.58050 | ¥14,916.10 |
| 400 | ¥71.31383 | ¥28,525.53 |
| 600 | ¥69.46673 | ¥41,680.04 |
| 1,000 | ¥67.20464 | ¥67,204.64 |












