Round Pushbutton Switch Cap Yellow Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Yellow Slip On

465805000

DigiKey Part Number
CKN1116-ND
Manufacturer
Manufacturer Product Number
465805000
Description
CAP PUSHBUTTON ROUND YELLOW
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Yellow Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
EP and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
7.87mm Dia x 3.86mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Marketplace Stock: 2,410 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
10¥10.48000¥104.80
25¥10.07760¥251.94
50¥9.78200¥489.10
100¥9.49510¥949.51
250¥9.12764¥2,281.91
500¥8.85926¥4,429.63
Manufacturers Standard Package

Other Suppliers on DigiKey

1,550In Stock
Ships from WEC