



TP11SHCBE | |
|---|---|
DigiKey Part Number | CKN1728-ND |
Manufacturer | |
Manufacturer Product Number | TP11SHCBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | TP11SHCBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Sealed |
Type Standard | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.89000 | ¥90.89 |
| 10 | ¥78.44100 | ¥784.41 |
| 25 | ¥73.96040 | ¥1,849.01 |
| 50 | ¥70.73980 | ¥3,536.99 |
| 200 | ¥64.69785 | ¥12,939.57 |
| 400 | ¥61.86515 | ¥24,746.06 |
| 600 | ¥60.26373 | ¥36,158.24 |
| 1,000 | ¥58.30223 | ¥58,302.23 |














