
ADMV8809-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8809-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8809-EVALZ |
Description | ADMV8809 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8809 - Tunable Filter 500MHz ~ 9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tunable Filter | |
Frequency | 500MHz ~ 9GHz | |
Contents | Board(s) | |
Utilized IC / Part | ADMV8809 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,323.98000 | ¥6,323.98 |







