ADAR2001 - Transmitter 10GHz ~ 40GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAR2001-EVALZ

DigiKey Part Number
505-ADAR2001-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADAR2001-EVALZ
Description
ADAR2001 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAR2001 - Transmitter 10GHz ~ 40GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADAR2001
Packaging
Bulk
RF Frequency
10GHz ~ 40GHz
Part Status
Active
Function
Transmitter
Type
Transmitter
Base Product Number
Frequency
10GHz ~ 40GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,454.20000¥12,454.20
Manufacturers Standard Package