
EVAL-CN0566-RPIZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0566-RPIZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0566-RPIZ |
Description | 10 GHZ PHASED ARRAY SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADALM-Pluto Circuits from the Lab™ Beamformer Transceiver 10GHz ~ 10.5GHz Evaluation Board |
EDA/CAD Models | EVAL-CN0566-RPIZ Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADALM-Pluto |
Series | RF Type Beamformer |
Packaging Box | RF Frequency 10GHz ~ 10.5GHz |
Part Status Active | Function Transceiver |
Type Beamformer | Base Product Number |
Frequency 10GHz ~ 10.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24,370.69000 | ¥24,370.69 |













