


ADMV8818SCCZ-EP | |
|---|---|
DigiKey Part Number | 505-ADMV8818SCCZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8818SCCZ-EP |
Description | IC RF SWITCH 4XSP5T 18GHZ 56LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar 4 x SP5T 50Ohm 56-LGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8818SCCZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Topology | - | |
Circuit | 4 x SP5T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | - | |
Insertion Loss | -14.6dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | ±2.4V ~ 2.6V, 3.2V ~ 3.4V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFLGA Exposed Pad | |
Supplier Device Package | 56-LGA (9x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,034.45000 | ¥5,034.45 |











