



ADMV8818-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8818-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8818-EVALZ |
Description | ADMV8818 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8818 - Tunable Filter 2GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tunable Filter | |
Frequency | 2GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8818 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,139.83000 | ¥13,139.83 |











